
225P56291WD3 | |
|---|---|
DigiKey Part Number | 338-3405-ND |
Manufacturer | |
Manufacturer Product Number | 225P56291WD3 |
Description | CAP FILM 5600PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 70V 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P56291WD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 70V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.700" L x 0.252" W (17.78mm x 6.40mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.375" (9.52mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱197.11000 | ₱197.11 |
| 10 | ₱138.09600 | ₱1,380.96 |
| 50 | ₱114.68140 | ₱5,734.07 |
| 100 | ₱107.44610 | ₱10,744.61 |
| 500 | ₱95.20854 | ₱47,604.27 |
| 1,000 | ₱91.41818 | ₱91,418.18 |
| 2,500 | ₱87.41511 | ₱218,537.77 |
| 5,000 | ₱84.99976 | ₱424,998.80 |

