
227AXZ035M | |
|---|---|
DigiKey Part Number | 1572-1098-2-ND - Tape & Reel (TR) 1572-1098-1-ND - Cut Tape (CT) 1572-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 227AXZ035M |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.06Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 227AXZ035M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 1.06Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 10 | ₱39.18400 | ₱391.84 |
| 50 | ₱31.35900 | ₱1,567.95 |
| 100 | ₱28.25050 | ₱2,825.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱22.89102 | ₱11,445.51 |
| 1,000 | ₱21.20218 | ₱21,202.18 |
| 1,500 | ₱20.34943 | ₱30,524.15 |
| 2,500 | ₱19.39877 | ₱48,496.92 |
| 3,500 | ₱18.83992 | ₱65,939.72 |
| 5,000 | ₱18.30019 | ₱91,500.95 |
| 6,000 | ₱18.04355 | ₱108,261.30 |
| 12,000 | ₱17.17487 | ₱206,098.44 |
| 12,500 | ₱17.12863 | ₱214,107.88 |

