
336MABA04KJS | |
|---|---|
DigiKey Part Number | 336MABA04KJS-ND |
Manufacturer | |
Manufacturer Product Number | 336MABA04KJS |
Description | CAP FILM 33UF 10% 370VDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 33µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 370V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 100°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 1.476" (37.50mm) | |
Size / Dimension | 1.673" L x 1.181" W (42.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |

