380LQ102M200K022 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱198.84596
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱210.67599
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱309.67808
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3,000
Unit Price: ₱390.05000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱239.60421
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,080
Unit Price: ₱338.84000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 32,183
Unit Price: ₱384.10000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,086
Unit Price: ₱423.40000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,401
Unit Price: ₱450.79000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₱289.28200
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₱243.50000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: ₱255.88634
Datasheet

Direct


TDK
In Stock: 0
Unit Price: ₱257.11644
Datasheet

Upgrade


Rubycon
In Stock: 62
Unit Price: ₱561.56000
Datasheet
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ102M200K022

DigiKey Part Number
380LQ102M200K022-ND
Manufacturer
Manufacturer Product Number
380LQ102M200K022
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
199mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.25 A @ 120 Hz
Ripple Current @ High Frequency
4.55 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,120₱244.19435₱273,497.67