380LX102M180K032 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱149.76051
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱239.60421
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3,639
Unit Price: ₱464.49000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 839
Unit Price: ₱344.79000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,086
Unit Price: ₱423.40000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,210
Unit Price: ₱572.28000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱143.73941
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₱153.05540
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱532.22220
Datasheet

Upgrade


Rubycon
In Stock: 100
Unit Price: ₱352.54000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱194.06750
Datasheet

Upgrade


TDK
In Stock: 268
Unit Price: ₱737.23000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₱577.64000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₱0.00000
Datasheet
1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX102M180K032

DigiKey Part Number
380LX102M180K032-ND
Manufacturer
Manufacturer Product Number
380LX102M180K032
Description
CAP ALUM 1000UF 20% 180V SNAP TH
Customer Reference
Detailed Description
1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
199mOhm
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.