380LX151M350H022 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱129.89046
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱175.82733
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱99.86833
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱180.60025
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱171.13480
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱201.25815
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱116.13440
Datasheet

Upgrade


Rubycon
In Stock: 670
Unit Price: ₱244.75000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱302.51000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱165.30185
Datasheet

Upgrade


TDK
In Stock: 577
Unit Price: ₱458.54000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₱220.62345
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Image for 380LX151M350H022 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX151M350H022

DigiKey Part Number
380LX151M350H022-ND
Manufacturer
Manufacturer Product Number
380LX151M350H022
Description
CAP ALUM 150UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
1.33Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
3,000₱124.34636₱373,039.08