
380LX222M100K022 | |
|---|---|
DigiKey Part Number | 338-2429-ND |
Manufacturer | |
Manufacturer Product Number | 380LX222M100K022 |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 121mOhm 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.1 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 121mOhm | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱396.01000 | ₱396.01 |
| 10 | ₱276.96700 | ₱2,769.67 |
| 80 | ₱216.81413 | ₱17,345.13 |
| 160 | ₱203.12506 | ₱32,500.01 |
| 560 | ₱183.99888 | ₱103,039.37 |
| 1,040 | ₱176.67225 | ₱183,739.14 |

