381LQ101M450J012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱159.52135
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,373
Unit Price: ₱369.81000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 460
Unit Price: ₱384.10000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: ₱163.01387
Datasheet

Direct


TDK
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


TDK
In Stock: 154
Unit Price: ₱360.28000
Datasheet

Direct


Chemi-Con
In Stock: 99
Unit Price: ₱243.56000
Datasheet

Direct


Nichicon
In Stock: 415
Unit Price: ₱284.05000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₱297.15000
Datasheet

Direct


Nichicon
In Stock: 222
Unit Price: ₱364.45000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱146.84135
Datasheet

Upgrade


Rubycon
In Stock: 135
Unit Price: ₱303.11000
Datasheet

Upgrade


Rubycon
In Stock: 56
Unit Price: ₱289.41000
Datasheet
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.824Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ101M450J012

DigiKey Part Number
381LQ101M450J012-ND
Manufacturer
Manufacturer Product Number
381LQ101M450J012
Description
CAP ALUM 100UF 20% 450V SNAP TH
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.824Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.824Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable