
381LX332M035H012 | |
|---|---|
DigiKey Part Number | 338-3789-ND |
Manufacturer | |
Manufacturer Product Number | 381LX332M035H012 |
Description | CAP ALUM 3300UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱260.83000 | ₱260.83 |
| 10 | ₱161.32100 | ₱1,613.21 |
| 50 | ₱143.11060 | ₱7,155.53 |
| 100 | ₱129.01510 | ₱12,901.51 |
| 500 | ₱109.30522 | ₱54,652.61 |
| 1,000 | ₱104.89911 | ₱104,899.11 |
| 2,500 | ₱101.50655 | ₱253,766.38 |
| 5,000 | ₱97.70249 | ₱488,512.45 |

