
383LX122M400N082 | |
|---|---|
DigiKey Part Number | 338-2072-ND |
Manufacturer | |
Manufacturer Product Number | 383LX122M400N082 |
Description | CAP ALUM 1200UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 138mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 138mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.3 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,505.42000 | ₱1,505.42 |
| 10 | ₱1,137.64300 | ₱11,376.43 |
| 50 | ₱986.37420 | ₱49,318.71 |
| 100 | ₱938.81770 | ₱93,881.77 |
| 500 | ₱895.76896 | ₱447,884.48 |

