
383LX123M100N082 | |
|---|---|
DigiKey Part Number | 338-2044-ND |
Manufacturer | |
Manufacturer Product Number | 383LX123M100N082 |
Description | CAP ALUM 12000UF 20% 100V SNAP |
Customer Reference | |
Detailed Description | 12000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 21mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.44 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.4 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,220.78000 | ₱1,220.78 |
| 24 | ₱835.46167 | ₱20,051.08 |
| 72 | ₱762.13250 | ₱54,873.54 |
| 120 | ₱734.73283 | ₱88,167.94 |
| 504 | ₱695.38923 | ₱350,476.17 |

