
383LX124M016N082 | |
|---|---|
DigiKey Part Number | 338-2013-ND |
Manufacturer | |
Manufacturer Product Number | 383LX124M016N082 |
Description | CAP ALUM 120000UF 20% 16V SNAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 14mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.8 A @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,439.92000 | ₱1,439.92 |
| 24 | ₱995.62625 | ₱23,895.03 |
| 72 | ₱911.07361 | ₱65,597.30 |
| 120 | ₱879.47908 | ₱105,537.49 |
| 504 | ₱811.81538 | ₱409,154.95 |

