
383LX182M250N052 | |
|---|---|
DigiKey Part Number | 338-2057-ND |
Manufacturer | |
Manufacturer Product Number | 383LX182M250N052 |
Description | CAP ALUM 1800UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 120mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱864.67000 | ₱864.67 |
| 48 | ₱539.06396 | ₱25,875.07 |
| 96 | ₱508.66250 | ₱48,831.60 |
| 144 | ₱493.32625 | ₱71,038.98 |

