
383LX222M250A082 | |
|---|---|
DigiKey Part Number | 338-2058-ND |
Manufacturer | |
Manufacturer Product Number | 383LX222M250A082 |
Description | CAP ALUM 2200UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,511.97000 | ₱1,511.97 |
| 10 | ₱1,140.56100 | ₱11,405.61 |
| 80 | ₱954.14738 | ₱76,331.79 |
| 160 | ₱911.79238 | ₱145,886.78 |
| 560 | ₱860.92073 | ₱482,115.61 |

