
383LX393M050N082 | |
|---|---|
DigiKey Part Number | 338-2021-ND |
Manufacturer | |
Manufacturer Product Number | 383LX393M050N082 |
Description | CAP ALUM 39000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 39000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 13mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 13mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.1 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,639.41000 | ₱1,639.41 |
| 48 | ₱1,086.04313 | ₱52,130.07 |
| 96 | ₱1,034.50760 | ₱99,312.73 |

