
476TMA050M | |
|---|---|
DigiKey Part Number | 476TMA050M-ND |
Manufacturer | |
Manufacturer Product Number | 476TMA050M |
Description | CAP ALUM 47UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 4.233Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 4.233Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia x 0.630" L (6.30mm x 16.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱77.42000 | ₱77.42 |
| 10 | ₱49.84300 | ₱498.43 |
| 50 | ₱38.24300 | ₱1,912.15 |
| 100 | ₱34.56880 | ₱3,456.88 |
| 500 | ₱28.24218 | ₱14,121.09 |
| 1,000 | ₱26.24845 | ₱26,248.45 |
| 2,500 | ₱24.12108 | ₱60,302.70 |
| 5,000 | ₱22.82516 | ₱114,125.80 |

