
476TTA160M | |
|---|---|
DigiKey Part Number | 476TTA160M-ND |
Manufacturer | |
Manufacturer Product Number | 476TTA160M |
Description | CAP ALUM 47UF 20% 160V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Axial, Can 7.055Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 7.055Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 344.25 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.512" Dia x 1.220" L (13.00mm x 31.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱161.38000 | ₱161.38 |
| 10 | ₱111.65600 | ₱1,116.56 |
| 50 | ₱91.77840 | ₱4,588.92 |
| 100 | ₱85.65080 | ₱8,565.08 |
| 500 | ₱75.27358 | ₱37,636.79 |
| 1,000 | ₱72.06146 | ₱72,061.46 |
| 2,500 | ₱68.66854 | ₱171,671.35 |
| 5,000 | ₱66.62192 | ₱333,109.60 |

