
476TTA250M | |
|---|---|
DigiKey Part Number | 1572-1742-ND |
Manufacturer | |
Manufacturer Product Number | 476TTA250M |
Description | CAP ALUM 47UF 20% 250V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 7.055Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 7.055Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 390.15 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia x 1.220" L (16.00mm x 31.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱261.42000 | ₱261.42 |
| 10 | ₱187.40400 | ₱1,874.04 |
| 50 | ₱157.83140 | ₱7,891.57 |
| 100 | ₱148.69040 | ₱14,869.04 |
| 500 | ₱133.21930 | ₱66,609.65 |
| 1,000 | ₱128.42732 | ₱128,427.32 |
| 2,500 | ₱123.36378 | ₱308,409.45 |

