9000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14.4mOhm @ 120Hz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550C902T400DG2D

DigiKey Part Number
550C902T400DG2D-ND
Manufacturer
Manufacturer Product Number
550C902T400DG2D
Description
CAP ALUM 9000UF 400V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14.4mOhm @ 120Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
14.4mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
11 A @ 120 Hz
Lead Spacing
1.250" (31.75mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
8.687" (220.65mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱17,763.17000₱17,763.17
20₱15,491.81350₱309,836.27
Manufacturers Standard Package

Other Suppliers on DigiKey

40In Stock
Ships from WEC