
715P10296JA3 | |
|---|---|
DigiKey Part Number | 338-4355-ND |
Manufacturer | |
Manufacturer Product Number | 715P10296JA3 |
Description | CAP FILM 1000PF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.350" Dia x 0.701" L (8.90mm x 17.80mm) | |
Height - Seated (Max) | 0.642" (16.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.500" (12.70mm) | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱148.28000 | ₱148.28 |
| 10 | ₱93.19600 | ₱931.96 |
| 50 | ₱77.09340 | ₱3,854.67 |
| 100 | ₱52.26110 | ₱5,226.11 |
| 500 | ₱47.97348 | ₱23,986.74 |
| 1,000 | ₱47.47683 | ₱47,476.83 |
| 2,500 | ₱46.72888 | ₱116,822.20 |

