
715P10396KA3 | |
|---|---|
DigiKey Part Number | 338-4358-ND |
Manufacturer | |
Manufacturer Product Number | 715P10396KA3 |
Description | CAP FILM 10000PF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P10396KA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.358" Dia x 0.902" L (9.10mm x 22.90mm) | |
Height - Seated (Max) | 0.654" (16.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱155.43000 | ₱155.43 |
| 10 | ₱103.31900 | ₱1,033.19 |
| 50 | ₱81.57160 | ₱4,078.58 |
| 100 | ₱74.71140 | ₱7,471.14 |
| 500 | ₱62.92292 | ₱31,461.46 |
| 1,000 | ₱59.21354 | ₱59,213.54 |
| 2,500 | ₱55.25668 | ₱138,141.70 |
| 5,000 | ₱52.84765 | ₱264,238.25 |

