2200 pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715P22296JA3

DigiKey Part Number
715P22296JA3-ND
Manufacturer
Manufacturer Product Number
715P22296JA3
Description
CAP FILM 2200PF 10% 600VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
715P22296JA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
600V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.331" Dia x 0.701" L (8.40mm x 17.80mm)
Height - Seated (Max)
0.622" (15.80mm)
Termination
PC Pins
Lead Spacing
0.500" (12.70mm)
Applications
Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱156.02000₱156.02
10₱103.61700₱1,036.17
50₱81.82180₱4,091.09
100₱74.94960₱7,494.96
500₱67.80840₱33,904.20
1,000₱59.40946₱59,409.46
2,500₱55.44272₱138,606.80
5,000₱53.02761₱265,138.05
Manufacturers Standard Package