
AFK336M2AG24T-F | |
|---|---|
DigiKey Part Number | 338-2180-2-ND - Tape & Reel (TR) 338-2180-1-ND - Cut Tape (CT) 338-2180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK336M2AG24T-F |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱99.45000 | ₱99.45 |
| 10 | ₱64.73100 | ₱647.31 |
| 50 | ₱50.18880 | ₱2,509.44 |
| 100 | ₱46.40140 | ₱4,640.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱45.96784 | ₱22,983.92 |
| 1,000 | ₱44.13965 | ₱44,139.65 |
| 1,500 | ₱43.25275 | ₱64,879.12 |
| 2,500 | ₱42.38459 | ₱105,961.48 |

