AFK475M50B12B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2,555
Unit Price: ₱51.81000
Datasheet

Direct


Panasonic Industry
In Stock: 14,310
Unit Price: ₱25.01000
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.9Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK475M50B12B-F

DigiKey Part Number
AFK475M50B12B-F-ND
Manufacturer
Manufacturer Product Number
AFK475M50B12B-F
Description
CAP ALUM 4.7UF 20% 50V SMD
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.9Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
2.9Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
2.9 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.217" W (4.30mm x 5.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types