Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade

AHA106M25B12T-F | |
|---|---|
DigiKey Part Number | AHA106M25B12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHA106M25B12T-F |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 33.2Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 33.2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK106M25B12T-F | Cornell Dubilier Knowles | 4,668 | 338-2132-1-ND | ₱44.66000 | Similar |
| AHA106M25C12T-F | Cornell Dubilier Knowles | 2,000 | 338-AHA106M25C12T-FCT-ND | ₱44.07000 | Similar |
| EEV106M025S9BAA | KEMET | 0 | EEV106M025S9BAA-ND | ₱3.36926 | Upgrade |
| EEV106M035S9BAA | KEMET | 1,306 | 399-EEV106M035S9BAACT-ND | ₱19.65000 | Upgrade |
| EMZA250ARA100MD61G | Chemi-Con | 2 | 565-EMZA250ARA100MD61GCT-ND | ₱26.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.52084 | ₱23,041.68 |






