
AHA226M25D16T-F | |
|---|---|
DigiKey Part Number | 338-AHA226M25D16T-FTR-ND - Tape & Reel (TR) 338-AHA226M25D16T-FCT-ND - Cut Tape (CT) 338-AHA226M25D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA226M25D16T-F |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10.6Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 10.6Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 93.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱31.50200 | ₱315.02 |
| 50 | ₱23.73660 | ₱1,186.83 |
| 100 | ₱21.26530 | ₱2,126.53 |
| 500 | ₱17.00390 | ₱8,501.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱15.66105 | ₱15,661.05 |
| 2,000 | ₱14.54420 | ₱29,088.40 |
| 3,000 | ₱13.98075 | ₱41,942.25 |
| 5,000 | ₱13.35254 | ₱66,762.70 |
| 7,000 | ₱12.98326 | ₱90,882.82 |
| 10,000 | ₱12.62657 | ₱126,265.70 |

