AHA336M50X16T-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱39.45902
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 738
Unit Price: ₱70.27000
Datasheet

Direct


Chemi-Con
In Stock: 194
Unit Price: ₱36.92000
Datasheet

Upgrade


Rubycon
In Stock: 841
Unit Price: ₱31.56000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,796
Unit Price: ₱39.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱6.00127
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA336M50X16T-F

DigiKey Part Number
AHA336M50X16T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA336M50X16T-F
Description
CAP ALUM 33UF 20% 50V SMD
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
6Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
102 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
900₱21.27721₱19,149.49
Manufacturers Standard Package