
ATB227M035 | |
|---|---|
DigiKey Part Number | 1572-ATB227M035TR-ND - Tape & Reel (TR) 1572-ATB227M035CT-ND - Cut Tape (CT) 1572-ATB227M035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB227M035 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 840mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.425" L x 0.413" W (10.80mm x 10.50mm) |
ESR (Equivalent Series Resistance) 840mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.22000 | ₱76.22 |
| 10 | ₱48.95000 | ₱489.50 |
| 50 | ₱37.46880 | ₱1,873.44 |
| 100 | ₱33.84230 | ₱3,384.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱27.57880 | ₱13,789.40 |
| 1,000 | ₱25.60710 | ₱25,607.10 |
| 1,500 | ₱24.61162 | ₱36,917.43 |
| 2,500 | ₱23.50176 | ₱58,754.40 |
| 3,500 | ₱22.84967 | ₱79,973.85 |
| 5,000 | ₱22.21965 | ₱111,098.25 |


