


AVE337M06X16T-F | |
|---|---|
DigiKey Part Number | 338-3965-2-ND - Tape & Reel (TR) 338-3965-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AVE337M06X16T-F |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.41Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 1.41Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 139 mA @ 120 Hz | |
Ripple Current @ High Frequency | 111.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱19.17500 | ₱191.75 |
| 50 | ₱14.20860 | ₱710.43 |
| 100 | ₱12.64250 | ₱1,264.25 |
| 500 | ₱9.93174 | ₱4,965.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.28801 | ₱9,288.01 |

