
AVES226M25D16T-F | |
|---|---|
DigiKey Part Number | 338-AVES226M25D16T-FTR-ND - Tape & Reel (TR) 338-AVES226M25D16T-FCT-ND - Cut Tape (CT) 338-AVES226M25D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVES226M25D16T-F |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.1Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 12.1Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 50.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.99600 | ₱189.96 |
| 50 | ₱14.05380 | ₱702.69 |
| 100 | ₱12.48760 | ₱1,248.76 |
| 500 | ₱9.78644 | ₱4,893.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.93310 | ₱8,933.10 |
| 2,000 | ₱8.22386 | ₱16,447.72 |
| 3,000 | ₱7.86576 | ₱23,597.28 |
| 5,000 | ₱7.46638 | ₱37,331.90 |
| 7,000 | ₱7.23167 | ₱50,621.69 |
| 10,000 | ₱7.00475 | ₱70,047.50 |

