
AVS227M50G24T-F | |
|---|---|
DigiKey Part Number | 338-3972-2-ND - Tape & Reel (TR) 338-3972-1-ND - Cut Tape (CT) 338-3972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS227M50G24T-F |
Description | CAP ALUM 220UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 900mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 510 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.64000 | ₱100.64 |
| 10 | ₱59.96700 | ₱599.67 |
| 50 | ₱50.71280 | ₱2,535.64 |
| 100 | ₱46.06790 | ₱4,606.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱38.07270 | ₱19,036.35 |
| 1,000 | ₱37.33309 | ₱37,333.09 |

