
AVS335M50B12T-F | |
|---|---|
DigiKey Part Number | 338-AVS335M50B12T-FTR-ND - Tape & Reel (TR) 338-AVS335M50B12T-FCT-ND - Cut Tape (CT) 338-AVS335M50B12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS335M50B12T-F |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60.3Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 60.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWX1H3R3MCL1GB | Nichicon | 1 | 493-2133-1-ND | ₱17.87000 | Direct |
| EEE-HB1H3R3R | Panasonic Industry | 4,784 | PCE4146CT-ND | ₱20.84000 | Upgrade |
| EEE-1HA3R3AR | Panasonic Industry | 6,476 | PCE4619CT-ND | ₱20.25000 | Parametric Equivalent |
| EEE-1HA3R3SR | Panasonic Industry | 8,864 | PCE3926CT-ND | ₱18.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱23.93900 | ₱239.39 |
| 50 | ₱17.84120 | ₱892.06 |
| 100 | ₱15.91180 | ₱1,591.18 |
| 500 | ₱12.57338 | ₱6,286.69 |
| 1,000 | ₱11.51995 | ₱11,519.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱10.64457 | ₱21,289.14 |
| 4,000 | ₱9.91657 | ₱39,666.28 |
| 6,000 | ₱9.54924 | ₱57,295.44 |
| 10,000 | ₱9.13985 | ₱91,398.50 |
| 14,000 | ₱8.89924 | ₱124,589.36 |
| 20,000 | ₱8.66679 | ₱173,335.80 |

