AVS476M16C12T-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 224
Unit Price: ₱27.99000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱4.04967
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.04967
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,015
Unit Price: ₱34.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,746
Unit Price: ₱26.80000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.34542
Datasheet

Upgrade


Chemi-Con
In Stock: 8,027
Unit Price: ₱31.56000
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.5Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS476M16C12T-F

DigiKey Part Number
338-3974-2-ND - Tape & Reel (TR)
338-3974-1-ND - Cut Tape (CT)
338-3974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVS476M16C12T-F
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.5Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
9.5Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Ripple Current @ High Frequency
66.3 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱25.90400₱259.04
50₱19.38940₱969.47
100₱17.32310₱1,732.31
500₱13.76082₱6,880.41
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱12.96225₱12,962.25
2,000₱11.70039₱23,400.78
3,000₱11.22855₱33,685.65
5,000₱10.70221₱53,511.05
7,000₱10.39292₱72,750.44
10,000₱10.09402₱100,940.20
12,000₱9.95195₱119,423.40
24,000₱9.47106₱227,305.44
25,000₱9.44539₱236,134.75
Manufacturers Standard Package