9000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS902U040R4C

DigiKey Part Number
338-1238-ND
Manufacturer
Manufacturer Product Number
CGS902U040R4C
Description
CAP ALUM 9000UF 40V SCREW CHAS M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
19mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.2 A @ 120 Hz
Ripple Current @ High Frequency
10.66 A @ 10 kHz
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.375" Dia (34.93mm)
Height - Seated (Max)
4.125" (104.78mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,502.14000₱3,502.14
10₱2,774.55400₱27,745.54
50₱2,475.77940₱123,788.97
100₱2,438.61420₱243,861.42

Other Suppliers on DigiKey

49In Stock
Ships from WEC