
CM06FD222JO3 | |
|---|---|
DigiKey Part Number | CM06FD222JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM06FD222JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Mica Capacitor 500 V Radial |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 2200 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.669" L x 0.252" W (17.00mm x 6.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱839.38100 | ₱41,969.05 |

