Direct

DCMC902T450DG2B | |
|---|---|
DigiKey Part Number | DCMC902T450DG2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC902T450DG2B |
Description | CAP ALUM 9000UF 450V SCREW |
Customer Reference | |
Detailed Description | 9000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17.6mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 17.6mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 18.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 23.622 A @ 10 kHz | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 8.625" (219.08mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |


