
DCMC902U075AB2B | |
|---|---|
DigiKey Part Number | DCMC902U075AB2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC902U075AB2B |
Description | CAP ALUM 9000UF 75V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9000 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38.6mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | 38.6mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.496 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 3.125" (79.38mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ₱946.94925 | ₱75,755.94 |

