40 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.3Ohm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST400V450H042

DigiKey Part Number
338-ST400V450H042-ND
Manufacturer
Manufacturer Product Number
ST400V450H042
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.3Ohm @ 120Hz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
2.3Ohm @ 120Hz
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 55°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱1,357.32300₱13,573.23