
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 32 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 19-32 | Current Rating (Amps) 7.5A |
Shell Size, MIL F | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱6,288.48000 | ₱12,576.96 |
| 10 | ₱6,086.01000 | ₱60,860.10 |
| 26 | ₱5,895.45000 | ₱153,281.70 |
| 50 | ₱5,804.93400 | ₱290,246.70 |
| 100 | ₱5,467.88100 | ₱546,788.10 |
| 250 | ₱5,390.46600 | ₱1,347,616.50 |
| 500 | ₱5,168.94000 | ₱2,584,470.00 |


