
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Corsair | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Thermocouple | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Alumel | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱1,942.52200 | ₱9,712.61 |
| 100 | ₱1,799.60100 | ₱179,960.10 |
| 250 | ₱1,756.72500 | ₱439,181.25 |
| 500 | ₱1,716.23100 | ₱858,115.50 |
| 1,000 | ₱1,475.64900 | ₱1,475,649.00 |
| 2,500 | ₱1,419.67200 | ₱3,549,180.00 |
| 5,000 | ₱1,230.30300 | ₱6,151,515.00 |


