Isolated Module DC DC Converter 1 Output 10V 30A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS3004810

DigiKey Part Number
1776-2889-ND
Manufacturer
Manufacturer Product Number
CHS3004810
Description
DC DC CONVERTER 10V 300W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 10V 30A 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CHS3004810 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
30A
Power (Watts)
300 W
Voltage - Isolation
250 V
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱5,488.72000₱5,488.72
5₱5,284.22800₱26,421.14
10₱5,198.35800₱51,983.58
25₱5,086.78480₱127,169.62
50₱5,003.90320₱250,195.16
100₱4,922.26010₱492,226.01
Manufacturers Standard Package