Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA50F-24-SNY

DigiKey Part Number
1776-2431-ND
Manufacturer
Manufacturer Product Number
LFA50F-24-SNY
Description
AC/DC CONVERTER 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LFA50F-24-SNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
83%
Packaging
Box
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
5.20" L x 1.97" W x 1.04" H (132.1mm x 50.0mm x 26.4mm)
Number of Outputs
1
Approval Agency
CE, CSA, cURus, TUV, UL
Voltage - Input
85 ~ 264 VAC
Standard Number
60950-1; 62368-1
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
2.1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,901.72000₱3,901.72
5₱3,716.04000₱18,580.20
10₱3,638.86200₱36,388.62
25₱3,539.24720₱88,481.18
50₱3,465.70280₱173,285.14
100₱3,393.68900₱339,368.90
Manufacturers Standard Package