
MGFS10483R3 | |
|---|---|
DigiKey Part Number | 1776-2004-ND |
Manufacturer | |
Manufacturer Product Number | MGFS10483R3 |
Description | DC DC CONVERTER 3.3V 8.6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.6A 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS10483R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.6A | |
Power (Watts) | 8.6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,944.90000 | ₱1,944.90 |
| 5 | ₱1,872.49000 | ₱9,362.45 |
| 10 | ₱1,842.17900 | ₱18,421.79 |
| 30 | ₱1,794.93633 | ₱53,848.09 |
| 50 | ₱1,773.36320 | ₱88,668.16 |
| 100 | ₱1,744.47560 | ₱174,447.56 |
| 250 | ₱1,706.95788 | ₱426,739.47 |

