Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGW1R54812

DigiKey Part Number
1776-1025-ND
Manufacturer
Manufacturer Product Number
MGW1R54812
Description
DC DC CONVERTER +/-12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
MGW1R54812 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
-12V
Mfr
Current - Output (Max)
65mA, 65mA
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
OCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
81%
Voltage - Input (Min)
36V
Mounting Type
Through Hole
Voltage - Input (Max)
76V
Package / Case
5-SIP Module
Voltage - Output 1
Size / Dimension
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱730.68000₱730.68
5₱703.76200₱3,518.81
10₱692.38800₱6,923.88
25₱677.60760₱16,940.19
50₱666.60280₱33,330.14
100₱655.75860₱65,575.86
250₱641.68220₱160,420.55
500₱631.21690₱315,608.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.