Image for PBA15F-5-J1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA15F-5-J1

DigiKey Part Number
1776-PBA15F-5-J1-ND
Manufacturer
Manufacturer Product Number
PBA15F-5-J1
Description
AC/DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 110 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 110 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
75%
Operating Temperature
-10°C ~ 71°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.35" L x 1.22" W x 3.07" H (85.1mm x 31.0mm x 78.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/20/2028
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,808.38000₱2,808.38
Manufacturers Standard Package