Image for PDA15F-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDA15F-24

DigiKey Part Number
1776-PDA15F-24-ND
Manufacturer
Manufacturer Product Number
PDA15F-24
Description
AC/DC CONVERTER 24V 15W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
700 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
83.5%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.35" L x 3.07" W x 1.22" H (85.1mm x 78.0mm x 31.0mm)
Approval Agency
CE, cURus, DEMKO, UKCA
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,481.01000₱1,481.01
10₱1,301.82300₱13,018.23
25₱1,236.66280₱30,916.57
50₱1,189.52320₱59,476.16
100₱1,144.19970₱114,419.97
250₱1,086.92088₱271,730.22
500₱1,045.49910₱522,749.55
Manufacturers Standard Package