
PDA50F-5-N | |
|---|---|
DigiKey Part Number | 1776-PDA50F-5-N-ND |
Manufacturer | |
Manufacturer Product Number | PDA50F-5-N |
Description | AC/DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.72" L x 3.23" W x 1.36" H (119.9mm x 82.0mm x 34.5mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, DEMKO, UKCA |
Current - Output 1 10 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,130.89000 | ₱3,130.89 |
| 10 | ₱2,751.74500 | ₱27,517.45 |
| 25 | ₱2,613.98640 | ₱65,349.66 |
| 50 | ₱2,514.37480 | ₱125,718.74 |
| 100 | ₱2,418.55110 | ₱241,855.11 |
| 250 | ₱2,297.47164 | ₱574,367.91 |

