SFS302405C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 965
Unit Price: ₱3,303.24000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 6A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFS302405C

DigiKey Part Number
1776-1567-ND
Manufacturer
Manufacturer Product Number
SFS302405C
Description
DC DC CONVERTER 5V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
20-DIP Module, 17 Leads
Size / Dimension
1.52" L x 1.23" W x 0.31" H (38.7mm x 31.2mm x 8.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes