
SUCS31205C | |
|---|---|
DigiKey Part Number | 1776-2719-ND |
Manufacturer | |
Manufacturer Product Number | SUCS31205C |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,112.39000 | ₱1,112.39 |
| 5 | ₱1,071.18600 | ₱5,355.93 |
| 10 | ₱1,053.79700 | ₱10,537.97 |
| 25 | ₱1,031.23920 | ₱25,780.98 |
| 50 | ₱1,014.48180 | ₱50,724.09 |
| 100 | ₱997.97460 | ₱99,797.46 |
| 250 | ₱976.52712 | ₱244,131.78 |
| 500 | ₱960.59390 | ₱480,296.95 |

