
SUW60512B | |
|---|---|
DigiKey Part Number | 1776-3611-ND |
Manufacturer | |
Manufacturer Product Number | SUW60512B |
Description | DC DC CONVERTER +/-12V 24V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 7-SMD Module |
Voltage - Input (Max) 9V | Size / Dimension 1.24" L x 0.71" W x 0.26" H (31.6mm x 18.1mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,637.63000 | ₱1,637.63 |
| 5 | ₱1,576.76400 | ₱7,883.82 |
| 10 | ₱1,551.15800 | ₱15,511.58 |
| 25 | ₱1,517.95320 | ₱37,948.83 |
| 50 | ₱1,493.26380 | ₱74,663.19 |
| 100 | ₱1,468.94370 | ₱146,894.37 |
| 250 | ₱1,437.36548 | ₱359,341.37 |

